EUR | USD
Favorite

GRM21BE70G226ME51L 22µF ±20% 4V Ceramic Capacitor X7U 0805 (2012 Metric)
Price & Procurement
295.229 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,23600 2,36 €
50 0,16540 8,27 €
100 0,14180 14,18 €
500 0,10630 53,15 €
1.000 0,08976 89,76 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,39440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6468-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 294.000 - Immediate
  • Unit Price: 0,07344 €
  • Digi-Reel®  : 490-6468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 295.229 - Immediate
  • Unit Price: Digi-Reel®

GRM21BE70G226ME51L

Datasheet
Digi-Key Part Number 490-6468-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BE70G226ME51L
Copy  
Description CAP CER 22UF 4V X7U 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF ±20% 4V Ceramic Capacitor X7U 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7U
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BE70G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6468-1