EUR | USD
Favorite

GRM21BC81E106KE51L 10µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
153.495 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,23500 2,35 €
50 0,16480 8,24 €
100 0,14130 14,13 €
500 0,10598 52,99 €
1.000 0,08949 89,49 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,39440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10502-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 150.000 - Immediate
  • Unit Price: 0,08054 €
  • Digi-Reel®  : 490-10502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 153.495 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-16325-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,07536 €
  • Cut Tape (CT)  : 490-16325-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.301 - Immediate
  • Unit Price: 0,34000 €
  • Digi-Reel®  : 490-16325-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.301 - Immediate
  • Unit Price: Digi-Reel®

GRM21BC81E106KE51L

Datasheet
Digi-Key Part Number 490-10502-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BC81E106KE51L
Copy  
Description CAP CER 10UF 25V X6S 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BC81E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10502-1