EUR | USD
Favorite

GRM21BC81D106KE51L 10µF ±10% 20V Ceramic Capacitor X6S 0805 (2012 Metric)
Price & Procurement
45.376 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
10 0,17200 1,72 €
50 0,10280 5,14 €
100 0,08690 8,69 €
500 0,05942 29,71 €
1.000 0,05257 52,57 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,25000 €

Excludes VAT

0,29000 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10500-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,04572 €
  • Digi-Reel®  : 490-10500-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.376 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM21BC81D106KE51K-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM21BC81D106KE51L

Datasheet
Digi-Key Part Number 490-10500-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BC81D106KE51L
Copy  
Description CAP CER 10UF 20V X6S 0805
Copy  
Detailed Description

10µF ±10% 20V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 20V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BC81D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10500-1