EUR | USD
Favorite

GRM21AR72D222KW01D 2200pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
22.459 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26 €
10 0,17800 1,78 €
50 0,11840 5,92 €
100 0,10060 10,06 €
500 0,07100 35,50 €
1.000 0,06213 62,13 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,26000 €

Excludes VAT

0,30160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-16822-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,04976 €
  • Digi-Reel®  : 490-16822-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.459 - Immediate
  • Unit Price: Digi-Reel®

GRM21AR72D222KW01D

Datasheet
Digi-Key Part Number 490-16822-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21AR72D222KW01D
Copy  
Description CAP CER 2200PF 200V X7R 0805
Copy  
Detailed Description

2200pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21AR72D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16822-1