EUR | USD
Favorite

GRM21A5C2E220JW01D 22pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
59.525 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,22000 2,20 €
50 0,14660 7,33 €
100 0,12460 12,46 €
500 0,08792 43,96 €
1.000 0,07692 76,92 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5534-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 56.000 - Immediate
  • Unit Price: 0,06833 €
  • Cut Tape (CT)  : 490-5534-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 59.525 - Immediate
  • Unit Price: 0,32000 €

GRM21A5C2E220JW01D

Datasheet
Digi-Key Part Number 490-5534-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21A5C2E220JW01D
Copy  
Description CAP CER 22PF 250V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21A5C2E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5534-6