EUR | USD
Favorite

GRM21A5C2D150JW01D 15pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
7.913 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
10 0,17100 1,71 €
50 0,11400 5,70 €
100 0,09690 9,69 €
500 0,06836 34,18 €
1.000 0,05981 59,81 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,25000 €

Excludes VAT

0,29000 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-17850-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05269 €
  • Digi-Reel®  : 490-17850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.913 - Immediate
  • Unit Price: Digi-Reel®

GRM21A5C2D150JW01D

Datasheet
Digi-Key Part Number 490-17850-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21A5C2D150JW01D
Copy  
Description CAP CER 15PF 200V NP0 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21A5C2D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17850-1