EUR | USD
Favorite

GRM2165C1H511JA01D 510pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
16.481 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,13700 1,37 €
50 0,08220 4,11 €
100 0,06940 6,94 €
500 0,04744 23,72 €
1.000 0,04197 41,97 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,20000 €

Excludes VAT

0,23200 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11550-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,03318 €
  • Digi-Reel®  : 490-11550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.481 - Immediate
  • Unit Price: Digi-Reel®

GRM2165C1H511JA01D

Datasheet
Digi-Key Part Number 490-11550-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2165C1H511JA01D
Copy  
Description CAP CER 510PF 50V C0G/NP0 0805
Copy  
Detailed Description

510pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 510pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRM2165C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11550-1