EUR | USD
Favorite

GRM2165C1H392GA01J 3900pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Non-Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
10.000 0,05454 545,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,05454 €

Excludes VAT

0,06327 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11548-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,06375 €
  • Cut Tape (CT)  : 490-11548-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.259 - Immediate
  • Unit Price: 0,27000 €
  • Digi-Reel®  : 490-11548-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.259 - Immediate
  • Unit Price: Digi-Reel®

GRM2165C1H392GA01J

Datasheet
Digi-Key Part Number GRM2165C1H392GA01J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM2165C1H392GA01J
Copy  
Description CAP CER 3900PF 50V C0G/NP0 0805
Copy  
Detailed Description

3900pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 3900pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRM2165C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10.000