EUR | USD
Favorite

GRM188R71A564KA61D 0.56µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
25.501 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,13000 1,30 €
50 0,07840 3,92 €
100 0,06620 6,62 €
500 0,04534 22,67 €
1.000 0,04010 40,10 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,20000 €

Excludes VAT

0,23200 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6421-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,03170 €
  • Cut Tape (CT)  : 490-6421-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.501 - Immediate
  • Unit Price: 0,20000 €

GRM188R71A564KA61D

Datasheet
Digi-Key Part Number 490-6421-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R71A564KA61D
Copy  
Description CAP CER 0.56UF 10V X7R 0603
Copy  
Detailed Description

0.56µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0,56µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R71A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6421-6