EUR | USD
Favorite

GRM188R71A564KA61D 0.56µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
25.624 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,14200 1,42 €
50 0,08480 4,24 €
100 0,07160 7,16 €
500 0,04904 24,52 €
1.000 0,04337 43,37 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,21000 €

Excludes VAT

0,24360 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6421-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,03117 €
  • Digi-Reel®  : 490-6421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.624 - Immediate
  • Unit Price: Digi-Reel®

GRM188R71A564KA61D

Datasheet
Digi-Key Part Number 490-6421-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R71A564KA61D
Copy  
Description CAP CER 0.56UF 10V X7R 0603
Copy  
Detailed Description

0.56µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0,56µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R71A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6421-1