EUR | USD
Favorite

GRM188D70J106MA73D 10µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric)
Price & Procurement
18.212 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,23300 2,33 €
50 0,16320 8,16 €
100 0,13990 13,99 €
500 0,10494 52,47 €
1.000 0,08861 88,61 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,39440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10727-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,07532 €
  • Digi-Reel®  : 490-10727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.212 - Immediate
  • Unit Price: Digi-Reel®

GRM188D70J106MA73D

Datasheet
Digi-Key Part Number 490-10727-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188D70J106MA73D
Copy  
Description CAP CER 10UF 6.3V X7T 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188D70J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10727-1