EUR | USD
Favorite

GRM188C80G226MEA0D 22µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
1.162.281 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,16700 1,67 €
50 0,11100 5,55 €
100 0,09430 9,43 €
500 0,06658 33,29 €
1.000 0,05826 58,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,24000 €

Excludes VAT

0,27840 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-7196-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 1.160.000 - Immediate
  • Unit Price: 0,04876 €
  • Digi-Reel®  : 490-7196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.162.281 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM188C80G226MEA0J-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,04414 €

GRM188C80G226MEA0D

Datasheet
Digi-Key Part Number 490-7196-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188C80G226MEA0D
Copy  
Description CAP CER 22UF 4V X6S 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188C80G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7196-1