EUR | USD
Favorite

GRM188C71E225KE11D 2.2µF ±10% 25V Ceramic Capacitor X7S 0603 (1608 Metric)
Price & Procurement
62.188 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,15500 1,55 €
50 0,10320 5,16 €
100 0,08770 8,77 €
500 0,06186 30,93 €
1.000 0,05414 54,14 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12732-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,04531 €
  • Cut Tape (CT)  : 490-12732-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62.188 - Immediate
  • Unit Price: 0,22000 €

GRM188C71E225KE11D

Datasheet
Digi-Key Part Number 490-12732-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188C71E225KE11D
Copy  
Description CAP CER 2.2UF 25V X7S 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X7S 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188C71E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12732-6