EUR | USD
Favorite

GRM188C70J225KE20D 2.2µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Price & Procurement
8.408 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30 €
10 0,21100 2,11 €
50 0,14780 7,39 €
100 0,12660 12,66 €
500 0,09498 47,49 €
1.000 0,08020 80,20 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,30000 €

Excludes VAT

0,34800 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6401-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07176 €
  • Digi-Reel®  : 490-6401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.408 - Immediate
  • Unit Price: Digi-Reel®

GRM188C70J225KE20D

Datasheet
Digi-Key Part Number 490-6401-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188C70J225KE20D
Copy  
Description CAP CER 2.2UF 6.3V X7S 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188C70J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6401-1