EUR | USD
Favorite

GRM1887U1H302JA01D 3000pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Price & Procurement
13.330 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,11400 1,14 €
50 0,06840 3,42 €
100 0,05770 5,77 €
500 0,03950 19,75 €
1.000 0,03493 34,93 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6396-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,02761 €
  • Cut Tape (CT)  : 490-6396-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.330 - Immediate
  • Unit Price: 0,17000 €

GRM1887U1H302JA01D

Datasheet
Digi-Key Part Number 490-6396-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1887U1H302JA01D
Copy  
Description CAP CER 3000PF 50V U2J 0603
Copy  
Detailed Description

3000pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 3000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1887U1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6396-6