EUR | USD
Favorite

GRM1887U1H302JA01D 3000pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Price & Procurement
13.280 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,11300 1,13 €
50 0,06780 3,39 €
100 0,05720 5,72 €
500 0,03912 19,56 €
1.000 0,03461 34,61 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6396-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,02736 €
  • Digi-Reel®  : 490-6396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.280 - Immediate
  • Unit Price: Digi-Reel®

GRM1887U1H302JA01D

Datasheet
Digi-Key Part Number 490-6396-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1887U1H302JA01D
Copy  
Description CAP CER 3000PF 50V U2J 0603
Copy  
Detailed Description

3000pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 3000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1887U1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6396-1