EUR | USD
Favorite

GRM1885C1H471JA01J 470pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
19.249 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,06700 0,67 €
50 0,03840 1,92 €
100 0,03180 3,18 €
500 0,02230 11,15 €
1.000 0,01846 18,46 €
2.500 0,01718 42,96 €
5.000 0,01572 78,61 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1443-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 144.000 - Immediate
  • Unit Price: 0,01572 €
  • Cut Tape (CT)  : 490-1443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 146.051 - Immediate
  • Unit Price: 0,09000 €
  • Digi-Reel®  : 490-1443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 146.051 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-11466-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01329 €
  • Cut Tape (CT)  : 490-11466-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.299 - Immediate
  • Unit Price: 0,09000 €

GRM1885C1H471JA01J

Datasheet
Digi-Key Part Number 490-11466-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H471JA01J
Copy  
Description CAP CER 470PF 50V C0G/NP0 0603
Copy  
Detailed Description

470pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1885C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11466-6