EUR | USD
Favorite

GRM1885C1H182GA01D 1800pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
8.724 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,11800 1,18 €
50 0,07040 3,52 €
100 0,05950 5,95 €
500 0,04070 20,35 €
1.000 0,03601 36,01 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7767-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03131 €
  • Cut Tape (CT)  : 490-7767-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.724 - Immediate
  • Unit Price: 0,17000 €
  • Tape & Reel (TR)  : GRM1885C1H182GA01J-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,02704 €

GRM1885C1H182GA01D

Datasheet
Digi-Key Part Number 490-7767-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H182GA01D
Copy  
Description CAP CER 1800PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1800pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1800pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1885C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7767-6