EUR | USD
Favorite

GRM1885C1H152JA01D 1500pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
185.217 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,06800 0,68 €
50 0,03880 1,94 €
100 0,03220 3,22 €
500 0,02258 11,29 €
1.000 0,01870 18,70 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1455-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 184.000 - Immediate
  • Unit Price: 0,01592 €
  • Cut Tape (CT)  : 490-1455-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 185.217 - Immediate
  • Unit Price: 0,09000 €
  • Tape & Reel (TR)  : 490-11448-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01481 €
  • Cut Tape (CT)  : 490-11448-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.347 - Immediate
  • Unit Price: 0,09000 €
  • Digi-Reel®  : 490-11448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.347 - Immediate
  • Unit Price: Digi-Reel®

GRM1885C1H152JA01D

Datasheet
Digi-Key Part Number 490-1455-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H152JA01D
Copy  
Description CAP CER 1500PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1500pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1885C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GRM-KIT-C0G-DE

CAP KIT CER 100PF-0.12UF 1420PC

Murata Electronics

121,16000 € Details
Additional Resources
Standard Package 1
Other Names 490-1455-6