EUR | USD
Favorite

GRM185R61C475KE11D 4.7µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
22.456 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,21500 2,15 €
50 0,15000 7,50 €
100 0,12860 12,86 €
500 0,09644 48,22 €
1.000 0,08144 81,44 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,35960 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14459-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,07286 €
  • Cut Tape (CT)  : 490-14459-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.456 - Immediate
  • Unit Price: 0,31000 €

GRM185R61C475KE11D

Datasheet
Digi-Key Part Number 490-14459-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM185R61C475KE11D
Copy  
Description CAP CER 4.7UF 16V X5R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM185R61C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14459-6