EUR | USD
Favorite

GRM155R71H823KE14D 0.082µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
53.664 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,03500 0,35 €
50 0,01860 0,93 €
100 0,01530 1,53 €
500 0,01090 5,45 €
1.000 0,00856 8,56 €
2.500 0,00778 19,46 €
5.000 0,00716 35,81 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11986-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,00540 €
  • Digi-Reel®  : 490-11986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.664 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71H823KE14D

Datasheet
Digi-Key Part Number 490-11986-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71H823KE14D
Copy  
Description CAP CER 0.082UF 50V X7R 0402
Copy  
Detailed Description

0.082µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0,082µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11986-1