EUR | USD

GRM155R71H333KE14D 0.033µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
2.141 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,03100 €0,31
50 0,01680 €0,84
100 0,01370 €1,37
500 0,00978 €4,89
1.000 0,00768 €7,68
2.500 0,00698 €17,46
5.000 0,00642 €32,12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11984-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00510 €
  • Cut Tape (CT)  : 490-11984-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.141 - Immediate
  • Unit Price: 0,08000 €
  • Tape & Reel (TR)  : GRM155R71H333KE14J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM155R71H333KE14D

Datasheet
Digi-Key Part Number 490-11984-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM155R71H333KE14D
Copy  
Description CAP CER 0.033UF 50V X7R 0402
Copy  
Detailed Description

0.033µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0,033µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11984-6