EUR | USD

GRM155R71H222JA01J 2200pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
205,689 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,02500 €0,25
50 0,01400 €0,70
100 0,01150 €1,15
500 0,00816 €4,08
1.000 0,00641 €6,41
2.500 0,00583 €14,57
5.000 0,00536 €26,81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6359-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 200,000 - Immediate
  • Unit Price: €0.00393
  • Cut Tape (CT)  : 490-6359-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 205,689 - Immediate
  • Unit Price: €0.08000
  • Tape & Reel (TR)  : 490-6358-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: €0.00471
  • Cut Tape (CT)  : 490-6358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 165,690 - Immediate
  • Unit Price: €0.08000
  • Digi-Reel®  : 490-6358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 165,690 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71H222JA01J

Datasheet
Digi-Key Part Number 490-6359-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM155R71H222JA01J
Copy  
Description CAP CER 2200PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

2200pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6359-6