EUR | USD

GRM155R71H104KE14J 0.1µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
1,317,368 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,02900 €0,29
50 0,01560 €0,78
100 0,01280 €1,28
500 0,00912 €4,56
1.000 0,00718 €7,18
2.500 0,00652 €16,31
5.000 0,00600 €30,01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13342-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 1,317,368 - Immediate
  • Unit Price: €0.00448
  • Cut Tape (CT)  : 490-13342-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,317,368 - Immediate
  • Unit Price: €0.08000
  • Tape & Reel (TR)  : 490-10700-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 15,147,320 - Immediate
  • Unit Price: €0.00555
  • Cut Tape (CT)  : 490-10700-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,147,320 - Immediate
  • Unit Price: €0.08000
  • Digi-Reel®  : 490-10700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,147,320 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71H104KE14J

Datasheet
Digi-Key Part Number 490-13342-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM155R71H104KE14J
Copy  
Description CAP CER 0.1UF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13342-6