GRM155R71H104KE14J 0.1µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
1.244.152 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,02900 €0,29
50 0,01560 €0,78
100 0,01280 €1,28
500 0,00912 €4,56
1.000 0,00718 €7,18
2.500 0,00652 €16,31
5.000 0,00600 €30,01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-13342-2-ND
  • Minimum Quantity: 50.000
  • Quantity Available: 1.244.152 - Immediate
  • Unit Price: 0,00444 €
  • Digi-Reel®  : 490-13342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.244.152 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-10700-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 15.018.940 - Immediate
  • Unit Price: 0,00550 €
  • Cut Tape (CT)  : 490-10700-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.018.940 - Immediate
  • Unit Price: 0,08000 €
  • Digi-Reel®  : 490-10700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.018.940 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71H104KE14J

Datasheet
Digi-Key Part Number 490-13342-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM155R71H104KE14J
Copy  
Description CAP CER 0.1UF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13342-1