GRM155R71H102KA01J 1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
2.058.544 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 €0,09
10 0,01600 €0,16
50 0,00900 €0,45
100 0,00740 €0,74
500 0,00530 €2,65
1.000 0,00416 €4,16
2.500 0,00378 €9,45
5.000 0,00348 €17,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,09000

Excludes VAT

€0,10710

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6350-2-ND
  • Minimum Quantity: 50.000
  • Quantity Available: 2.050.000 - Immediate
  • Unit Price: €0,00224
  • Cut Tape (CT)  : 490-6350-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.058.544 - Immediate
  • Unit Price: €0,09000
  • Tape & Reel (TR)  : 490-1303-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 6.020.443 - Immediate
  • Unit Price: €0,00309
  • Cut Tape (CT)  : 490-1303-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.020.443 - Immediate
  • Unit Price: €0,09000
  • Digi-Reel®  : 490-1303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.020.443 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71H102KA01J

Datasheet
Digi-Key Part Number 490-6350-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM155R71H102KA01J
Copy  
Description CAP CER 1000PF 50V X7R 0402
Copy  
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6350-6