EUR | USD
Favorite

GRM155R71E223JA61D 0.022µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
258.495 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,05900 0,59 €
50 0,03260 1,63 €
100 0,02660 2,66 €
500 0,01904 9,52 €
1.000 0,01496 14,96 €
2.500 0,01360 33,99 €
5.000 0,01251 62,54 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10699-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 250.000 - Immediate
  • Unit Price: 0,00948 €
  • Digi-Reel®  : 490-10699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 258.495 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71E223JA61D

Datasheet
Digi-Key Part Number 490-10699-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71E223JA61D
Copy  
Description CAP CER 0.022UF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.022µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,022µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10699-1