EUR | USD
Favorite

GRM155R71E104KE14D 0.1µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02300 0,23 €
50 0,01240 0,62 €
100 0,01010 1,01 €
500 0,00722 3,61 €
1.000 0,00568 5,68 €
2.500 0,00516 12,89 €
5.000 0,00474 23,72 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14603-2-ND
  • Minimum Quantity: 50.000
  • Quantity Available: 600.000 - Immediate
  • Unit Price: 0,00333 €
  • Cut Tape (CT)  : 490-14603-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 680.250 - Immediate
  • Unit Price: 0,09000 €
  • Digi-Reel®  : 490-14603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 680.250 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-10698-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00411 €
  • Cut Tape (CT)  : 490-10698-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,09000 €

GRM155R71E104KE14D

Datasheet
Digi-Key Part Number 490-10698-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71E104KE14D
Copy  
Description CAP CER 0.1UF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10698-6