EUR | USD
Favorite

GRM155R62A104ME14D 0.1µF ±20% 100V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
54.617 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,03600 0,36 €
100 0,01600 1,60 €
500 0,01142 5,71 €
1.000 0,00898 8,98 €
2.500 0,00816 20,40 €
5.000 0,00751 37,54 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10459-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,00445 €
  • Digi-Reel®  : 490-10459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.617 - Immediate
  • Unit Price: Digi-Reel®

GRM155R62A104ME14D

Datasheet
Digi-Key Part Number 490-10459-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R62A104ME14D
Copy  
Description CAP CER 0.1UF 100V X5R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF ±20% 100V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,1µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10459-1