EUR | USD
Favorite

GRM155R61E104MA87D 0.1µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
56.100 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,03100 0,31 €
50 0,01660 0,83 €
100 0,01360 1,36 €
500 0,00972 4,86 €
1.000 0,00762 7,62 €
2.500 0,00694 17,34 €
5.000 0,00638 31,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-16764-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,00481 €
  • Digi-Reel®  : 490-16764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.100 - Immediate
  • Unit Price: Digi-Reel®

GRM155R61E104MA87D

Datasheet
Digi-Key Part Number 490-16764-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61E104MA87D
Copy  
Description CAP CER 0.1UF 25V X5R 0402
Copy  
Detailed Description

0.1µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0,1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R61E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16764-1