EUR | USD
Favorite

GRM155R61E102KA01D 1000pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
90.800 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02900 0,29 €
100 0,01300 1,30 €
500 0,00928 4,64 €
1.000 0,00730 7,30 €
2.500 0,00664 16,59 €
5.000 0,00610 30,52 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6315-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,00440 €
  • Digi-Reel®  : 490-6315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 90.800 - Immediate
  • Unit Price: Digi-Reel®

GRM155R61E102KA01D

Datasheet
Digi-Key Part Number 490-6315-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61E102KA01D
Copy  
Description CAP CER 1000PF 25V X5R 0402
Copy  
Detailed Description

1000pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6315-1