EUR | USD
Favorite

GRM155R61A683KA01D 0.068µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
25.890 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,04100 0,41 €
50 0,02240 1,12 €
100 0,01830 1,83 €
500 0,01302 6,51 €
1.000 0,01023 10,23 €
2.500 0,00930 23,24 €
5.000 0,00855 42,77 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1317-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00716 €
  • Cut Tape (CT)  : 490-1317-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.890 - Immediate
  • Unit Price: 0,09000 €

GRM155R61A683KA01D

Datasheet
Digi-Key Part Number 490-1317-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61A683KA01D
Copy  
Description CAP CER 0.068UF 10V X5R 0402
Copy  
Detailed Description

0.068µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0,068µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1317-6