EUR | USD
Favorite

GRM155R61A225KE95D 2.2µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
1.667.860 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,07400 0,74 €
100 0,03460 3,46 €
500 0,02426 12,13 €
1.000 0,02008 20,08 €
2.500 0,01869 46,72 €
5.000 0,01710 85,50 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10451-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 1.660.000 - Immediate
  • Unit Price: 0,01320 €
  • Digi-Reel®  : 490-10451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.667.860 - Immediate
  • Unit Price: Digi-Reel®

GRM155R61A225KE95D

Datasheet
Digi-Key Part Number 490-10451-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61A225KE95D
Copy  
Description CAP CER 2.2UF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10451-1