EUR | USD
Favorite

GRM155R60J684KE19D 0.68µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
21.316 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
10 0,11100 1,11 €
50 0,06660 3,33 €
100 0,05620 5,62 €
500 0,03850 19,25 €
1.000 0,03404 34,04 €
2.500 0,03256 81,41 €
5.000 0,02960 148,02 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,16000 €

Excludes VAT

0,18560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6294-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02447 €
  • Digi-Reel®  : 490-6294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.316 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM155R60J684KE19J-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM155R60J684KE19D

Datasheet
Digi-Key Part Number 490-6294-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R60J684KE19D
Copy  
Description CAP CER 0.68UF 6.3V X5R 0402
Copy  
Detailed Description

0.68µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0,68µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6294-1