EUR | USD
Favorite

GRM155R60J104KA01D 0.1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
12.080 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02800 0,28 €
50 0,01520 0,76 €
100 0,01240 1,24 €
500 0,00886 4,43 €
1.000 0,00696 6,96 €
2.500 0,00633 15,82 €
5.000 0,00582 29,11 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6287-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,00505 €
  • Cut Tape (CT)  : 490-6287-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.080 - Immediate
  • Unit Price: 0,09000 €

GRM155R60J104KA01D

Datasheet
Digi-Key Part Number 490-6287-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R60J104KA01D
Copy  
Description CAP CER 0.1UF 6.3V X5R 0402
Copy  
Detailed Description

0.1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6287-6