EUR | USD
Favorite

Price & Procurement
352.418 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13 €
10 0,08700 0,87 €
50 0,04940 2,47 €
100 0,04090 4,09 €
500 0,02868 14,34 €
1.000 0,02374 23,74 €
2.500 0,02209 55,23 €
5.000 0,02021 101,07 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,13000 €

Excludes VAT

0,15080 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-12606-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 350.000 - Immediate
  • Unit Price: 0,01786 €
  • Digi-Reel®  : 490-12606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 352.418 - Immediate
  • Unit Price: Digi-Reel®

GRM155R60G475ME87D

Datasheet
Digi-Key Part Number 490-12606-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R60G475ME87D
Copy  
Description CAP CER 4.7UF 4V X5R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,7µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.65mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R60G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12606-1