EUR | USD
Favorite

GRM155C8YA224ME01D 0.22µF ±20% 35V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
29.107 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05300 0,53 €
50 0,02900 1,45 €
100 0,02370 2,37 €
500 0,01692 8,46 €
1.000 0,01328 13,28 €
2.500 0,01208 30,20 €
5.000 0,01111 55,57 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10446-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00759 €
  • Digi-Reel®  : 490-10446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.107 - Immediate
  • Unit Price: Digi-Reel®

GRM155C8YA224ME01D

Datasheet
Digi-Key Part Number 490-10446-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C8YA224ME01D
Copy  
Description CAP CER 0.22UF 35V X6S 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.22µF ±20% 35V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,22µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10446-1