EUR | USD
Favorite

Price & Procurement
32.133 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19 €
10 0,13300 1,33 €
50 0,08020 4,01 €
100 0,06760 6,76 €
500 0,04626 23,13 €
1.000 0,04091 40,91 €
2.500 0,03914 97,84 €
5.000 0,03558 177,89 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,19000 €

Excludes VAT

0,22040 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-13235-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03380 €
  • Digi-Reel®  : 490-13235-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.133 - Immediate
  • Unit Price: Digi-Reel®

GRM155C81E225ME11D

Datasheet
Digi-Key Part Number 490-13235-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C81E225ME11D
Copy  
Description CAP CER 2.2UF 25V X6S 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155C81E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13235-1