EUR | USD
Favorite

GRM155C81A225ME44D 2.2µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
60.111 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,14500 1,45 €
50 0,08700 4,35 €
100 0,07340 7,34 €
500 0,05028 25,14 €
1.000 0,04447 44,47 €
2.500 0,04254 106,36 €
5.000 0,03868 193,38 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,21000 €

Excludes VAT

0,24360 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10443-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,03519 €
  • Cut Tape (CT)  : 490-10443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.111 - Immediate
  • Unit Price: 0,21000 €

GRM155C81A225ME44D

Datasheet
Digi-Key Part Number 490-10443-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C81A225ME44D
Copy  
Description CAP CER 2.2UF 10V X6S 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155C81A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10443-6