EUR | USD
Favorite

Price & Procurement
205.027 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18 €
10 0,12800 1,28 €
50 0,07700 3,85 €
100 0,06510 6,51 €
500 0,04454 22,27 €
1.000 0,03941 39,41 €
2.500 0,03770 94,24 €
5.000 0,03427 171,34 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,18000 €

Excludes VAT

0,20880 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-13233-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 200.000 - Immediate
  • Unit Price: 0,02812 €
  • Digi-Reel®  : 490-13233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 205.027 - Immediate
  • Unit Price: Digi-Reel®

GRM155C80J106ME11D

Datasheet
Digi-Key Part Number 490-13233-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C80J106ME11D
Copy  
Description CAP CER 10UF 6.3V X6S 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155C80J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13233-1