EUR | USD
Favorite

GRM1557U1A472JA01D 4700pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Price & Procurement
33.847 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
10 0,11400 1,14 €
50 0,06480 3,24 €
100 0,05370 5,37 €
500 0,03768 18,84 €
1.000 0,03119 31,19 €
2.500 0,02902 72,56 €
5.000 0,02655 132,77 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,16000 €

Excludes VAT

0,18560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11979-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,02470 €
  • Digi-Reel®  : 490-11979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.847 - Immediate
  • Unit Price: Digi-Reel®

GRM1557U1A472JA01D

Datasheet
Digi-Key Part Number 490-11979-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1557U1A472JA01D
Copy  
Description CAP CER 4700PF 10V U2J 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4700pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1557U1A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11979-1