EUR | USD

GRM1555C1HR75BA01D 0.75pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 490-8238-2-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 210.000 - Immediate
  • Unit Price: 0,00764 €
  • Tape & Reel (TR)  : GRM1555C1HR75BA01J-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1555C1HR75BA01D

Datasheet
Digi-Key Part Number 490-8238-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM1555C1HR75BA01D
Copy  
Description CAP CER 0.75PF 50V C0G/NP0 0402
Copy  
Detailed Description

0.75pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 0,75pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8238-1