EUR | USD
Favorite

GRM1555C1H5R0WA01D 5pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
24.174 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,06800 0,68 €
50 0,03880 1,94 €
100 0,03210 3,21 €
500 0,02248 11,24 €
1.000 0,01862 18,62 €
2.500 0,01733 43,32 €
5.000 0,01585 79,27 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-8214-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01341 €
  • Digi-Reel®  : 490-8214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.174 - Immediate
  • Unit Price: Digi-Reel®

GRM1555C1H5R0WA01D

Datasheet
Digi-Key Part Number 490-8214-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H5R0WA01D
Copy  
Description CAP CER 5PF 50V C0G/NP0 0402
Copy  
Detailed Description

5pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 5pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8214-1