EUR | USD
Favorite

GRM1555C1H1R3WA01D 1.3pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
555.290 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12 €
10 0,08500 0,85 €
100 0,04000 4,00 €
500 0,02802 14,01 €
1.000 0,02320 23,20 €
2.500 0,02160 54,00 €
5.000 0,01976 98,80 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8191-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 550.000 - Immediate
  • Unit Price: 0,01453 €
  • Cut Tape (CT)  : 490-8191-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 555.290 - Immediate
  • Unit Price: 0,12000 €

GRM1555C1H1R3WA01D

Datasheet
Digi-Key Part Number 490-8191-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H1R3WA01D
Copy  
Description CAP CER 1.3PF 50V C0G/NP0 0402
Copy  
Detailed Description

1.3pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1,3pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8191-6