EUR | USD
Favorite

GRM1555C1H180JA01J 18pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
117.426 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,03500 0,35 €
100 0,01570 1,57 €
500 0,01122 5,61 €
1.000 0,00881 8,81 €
2.500 0,00802 20,04 €
5.000 0,00737 36,86 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14582-2-ND
  • Minimum Quantity: 50.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,00431 €
  • Cut Tape (CT)  : 490-14582-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 117.426 - Immediate
  • Unit Price: 0,09000 €
  • Tape & Reel (TR)  : 490-5858-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 8.500.000 - Immediate
  • Unit Price: 0,00530 €
  • Cut Tape (CT)  : 490-5858-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.506.769 - Immediate
  • Unit Price: 0,09000 €
  • Digi-Reel®  : 490-5858-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.506.769 - Immediate
  • Unit Price: Digi-Reel®

GRM1555C1H180JA01J

Datasheet
Digi-Key Part Number 490-14582-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H180JA01J
Copy  
Description CAP CER 18PF 50V C0G/NP0 0402
Copy  
Detailed Description

18pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14582-6