EUR | USD

GRM1555C1E220JA01D 22pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
189,172 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,03000 €0,30
50 0,01640 €0,82
100 0,01340 €1,34
500 0,00956 €4,78
1.000 0,00752 €7,52
2.500 0,00683 €17,07
5.000 0,00628 €31,41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6174-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 189,172 - Immediate
  • Unit Price: €0.00574
  • Cut Tape (CT)  : 490-6174-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 189,172 - Immediate
  • Unit Price: €0.08000

GRM1555C1E220JA01D

Datasheet
Digi-Key Part Number 490-6174-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM1555C1E220JA01D
Copy  
Description CAP CER 22PF 25V C0G/NP0 0402
Copy  
Detailed Description

22pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6174-6