EUR | USD

GRM1555C1E1R2BA01D 1.2pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,04500 €0,45
50 0,02440 €1,22
100 0,01990 €1,99
500 0,01424 €7,12
1.000 0,01119 €11,19
2.500 0,01017 €25,43
5.000 0,00936 €46,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8172-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: €0.00784
  • Cut Tape (CT)  : 490-8172-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0.08000

GRM1555C1E1R2BA01D

Datasheet
Digi-Key Part Number 490-8172-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM1555C1E1R2BA01D
Copy  
Description CAP CER 1.2PF 25V C0G/NP0 0402
Copy  
Detailed Description

1.2pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1.2pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8172-6