EUR | USD
Favorite

GRM153R60G105ME95D 1µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
10.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,10900 1,09 €
50 0,06200 3,10 €
100 0,05140 5,14 €
500 0,03604 18,02 €
1.000 0,02983 29,83 €
2.500 0,02776 69,39 €
5.000 0,02540 126,98 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,15000 €

Excludes VAT

0,17400 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-18658-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02148 €
  • Cut Tape (CT)  : 490-18658-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,15000 €

GRM153R60G105ME95D

Datasheet
Digi-Key Part Number 490-18658-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM153R60G105ME95D
Copy  
Description CAP CER 1UF 4V X5R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM153R60G
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-18658-6