EUR | USD
Favorite

GRM152C80J104ME19D 0.1µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
38.088 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,10900 1,09 €
50 0,06200 3,10 €
100 0,05130 5,13 €
500 0,03598 17,99 €
1.000 0,02979 29,79 €
2.500 0,02772 69,31 €
5.000 0,02536 126,82 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,15000 €

Excludes VAT

0,17400 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-9998-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02038 €
  • Digi-Reel®  : 490-9998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.088 - Immediate
  • Unit Price: Digi-Reel®

GRM152C80J104ME19D

Datasheet
Digi-Key Part Number 490-9998-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM152C80J104ME19D
Copy  
Description CAP CER 0.1UF 6.3V X6S 0402
Copy  
Detailed Description

0.1µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0,1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
Base Part Number GRM152C80J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9998-1