EUR | USD

GRM033R71H471KA12D 470pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
27,723 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,02800 €0,28
50 0,01520 €0,76
100 0,01250 €1,25
500 0,00888 €4,44
1.000 0,00697 €6,97
2.500 0,00634 €15,85
5.000 0,00583 €29,16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12690-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: €0.00507
  • Cut Tape (CT)  : 490-12690-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,723 - Immediate
  • Unit Price: €0.08000
  • Tape & Reel (TR)  : GRM033R71H471KA12J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0.00412

GRM033R71H471KA12D

Datasheet
Digi-Key Part Number 490-12690-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM033R71H471KA12D
Copy  
Description CAP CER 470PF 50V X7R 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

470pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12690-6
490-17086-6
490-17086-6-ND